M83723/78G2443N L/C

Heilind Number:EDA346-042-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, combining reliability and performance. Featuring a vibrant green color, these connectors offer a seamless fit for your setup. With an amperage rating of 3 A and durable housing made from UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient power transmission. The double row design with 42 positions allows for versatile connectivity, while the Copper Alloy contacts guarantee optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to meet your connectivity needs seamlessly.