M83723/78G2443Y L/C

Heilind Number:EDA346-042-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With a double-row configuration and 42 positions, they offer ample connectivity options. The high-quality Copper Alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. Suitable for straight mounting, these connectors operate flawlessly within a wide temperature range of -40 to 105°C, making them ideal for various applications in the electronics industry. Trust in our products to streamline your board-to-board connections with precision and durability.