M83723/78G24579 L/C

Heilind Number:EDA346-042-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-878

Detailed Description

Enhance the connectivity of your PCB layouts with our Card Edge Connectors, designed to streamline board-to-board connections. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission in your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide precise and efficient mating. With a total of 42 positions, these connectors cater to diverse connection needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB designs with these high-quality connectors, a must-have in your inventory.