M83723/78G2457N L/C

Heilind Number:EDA346-042-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-101

Detailed Description

Upgrade your PCB connection with our high-quality Card Edge Connectors. Designed for efficient power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 42 positions, they offer seamless connectivity for your electronic components. The green color adds a touch of vibrancy to your PCB assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.