346-042-526-103

Heilind Number:EDA346-042-526-103
Manufacturer:EDAC
Manufacturer Number:346-042-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With 42 positions and a pitch of .125 inches, they ensure reliable data transmission. The copper alloy contact material guarantees optimum conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and durable board-to-board connections. Upgrade your setup with this essential component today.