M83723/78G24617 L/C

Heilind Number:EDA346-042-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also deliver exceptional functionality. With a 3A amperage rating, they ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Perfect for single-row setups, they offer 42 positions for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts ensure superior conductivity, making them ideal for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mating. Designed for straight mounting orientation, they offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for use in diverse environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.