M83723/78G24619 L/C

Heilind Number:EDA346-042-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-108

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green hue, they offer both functionality and visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors provide reliable performance in various environments. The Copper Alloy contact material ensures efficient power transmission, while a single row configuration with 42 positions allows for streamlined connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-performance applications. Whether for industrial machinery or consumer electronics, these connectors guarantee secure and stable board-to-board connections. Elevate your project with these essential components.