M83723/78G2461Y L/C

Heilind Number:EDA346-042-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and Copper Alloy contact material, they offer optimal performance with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating efficient data transfer. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components, available now in our PCB Connectors collection.