M83723/78R8036 L/C

Heilind Number:EDA346-042-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant Green hue, these connectors offer efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance in diverse applications. With a dual-row design and 42 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers convenience during installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of PCB connectors for more connectivity solutions.