M83723/78R8038 L/C

Heilind Number:EDA346-042-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-203

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors, designed for optimal performance and durability. These connectors feature a 3 A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration onto your circuit board. The straight mount orientation and 42 positions accommodate various connectivity needs, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your system with these high-quality connectors, a must-have for any electronics project.