346-042-526-207

Heilind Number:EDA346-042-526-207
Manufacturer:EDAC
Manufacturer Number:346-042-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-207

Detailed Description

Enhance connectivity in your electronic projects with these high-quality Card Edge Connectors. Designed for seamless integration and optimal performance, these connectors feature a vibrant Green hue that stands out on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing material, they offer reliable insulation and protection. The Copper Alloy contact material ensures efficient conductivity, while the dual-row design with 42 positions allows for multiple connections. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your PCB assembly with these essential components.