M83723/78R8988 L/C

Heilind Number:EDA346-042-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer high-speed data transfer across 42 positions. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in our connectors for efficient and secure board-to-board connections in your projects.