M83723/78R8989 L/C

Heilind Number:EDA346-042-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 42 positions, they offer seamless integration for your circuit boards. The contact material, made from Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing provide efficient data transmission. Designed for straight mount orientation, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronics projects with our Card Edge Connectors, a must-have for any PCB assembly task.