M83723/78R898N L/C

Heilind Number:EDA346-042-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek Green hue. Designed for seamless integration, these connectors feature a single row layout with 42 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components for seamless and secure circuit connections.