M83723/78R10026 L/C

Heilind Number:EDA346-042-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Engineered for optimal performance, these green connectors feature a single row design with 42 positions, ensuring seamless data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved on PCBs. Designed for straight mounting orientation, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your systems with these high-quality connectors, a must-have in your electronic components inventory.