346-042-526-607

Heilind Number:EDA346-042-526-607
Manufacturer:EDAC
Manufacturer Number:346-042-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 42 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability in any environment. Each connector is equipped with Copper Alloy contacts for optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches streamline installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Explore our range of connectors to find the perfect solution for your PCB needs.