346-042-526-608

Heilind Number:EDA346-042-526-608
Manufacturer:EDAC
Manufacturer Number:346-042-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-608

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Featuring a vibrant Green color, these connectors ensure not just functionality but also a visually appealing touch to your setup. With an amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. The single-row design with 42 positions allows for efficient PCB connections. Made of high-quality Copper Alloy, the contacts ensure optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Perfect for your board-to-board PCB connections, they are a must-have in your electronics arsenal. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.