M83723/78R1002N L/C

Heilind Number:EDA346-042-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue that not only adds a pop of color, but also ensures easy identification. With a robust amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame retardant properties for added safety. Boasting a single row design with 42 positions, they provide ample space for efficient data transfer. The contact material, made from Copper Alloy, ensures optimal conductivity. With a pitch of .125in and row spacing of .2in, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors are ideal for use in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.