346-042-526-678

Heilind Number:EDA346-042-526-678
Manufacturer:EDAC
Manufacturer Number:346-042-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they feature UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a single row layout and 42 positions, these connectors offer ample space for your circuitry needs. The Copper Alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for diverse applications. Choose these connectors for optimal performance in your electronic projects.