M83723/78R10056 L/C

Heilind Number:EDA346-042-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver high performance. With an amperage of 3A, these connectors ensure efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 42 positions, they provide ample space for seamless connections. Crafted from Copper Alloy, the contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, they offer versatility in application. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Elevate your electronic design with these reliable and high-quality components.