M83723/78R1005N L/C

Heilind Number:EDA346-042-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a .125-inch pitch, they offer secure and efficient signal transmission. Accommodating 42 positions with a .2-inch row spacing, they ensure seamless board-to-board connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these reliable and high-quality components.