M83723/78R10066 L/C

Heilind Number:EDA346-042-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. Boasting 42 positions, they provide ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in our high-quality connectors for efficient board-to-board PCB connectivity.