346-042-526-878

Heilind Number:EDA346-042-526-878
Manufacturer:EDAC
Manufacturer Number:346-042-526-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-878

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they offer high-speed data transmission capabilities. The straight mount orientation and 42 positions make them ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Explore our wide range of products and elevate your design possibilities.