M83723/78R10068 L/C

Heilind Number:EDA346-042-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, perfect for seamlessly integrating circuit boards. Designed with precision and durability in mind, these connectors feature a single row layout with 42 positions, ideal for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in any application. The vibrant green color adds a touch of visual appeal, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our connectors to deliver seamless and secure board-to-board connections for your electronic projects.