M83723/78R10069 L/C

Heilind Number:EDA346-042-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-102

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 42 positions, ensuring seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they not only provide a reliable connection but also add a pop of color to your setup. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Elevate your PCB design with these high-quality Card Edge Connectors.