M83723/78R1006Y L/C

Heilind Number:EDA346-042-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-104

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a sleek Green design, these connectors are not only visually appealing but also offer high performance. With an amperage of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row of 42 positions, they provide ample space for seamless connections. Crafted with Copper Alloy contacts, these connectors offer excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they are perfect for precise PCB connections. Their straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, they are suitable for various electronic applications. Explore our range of high-quality Card Edge Connectors and elevate your PCB connectivity experience.