M83723/78R10206 L/C

Heilind Number:EDA346-042-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-107

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also designed for optimal performance. With a high amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. Perfect for streamlined PCB connections, these single-row connectors boast 42 positions for versatile use. Crafted with copper alloy contacts, they guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.