M83723/78R10208 L/C

Heilind Number:EDA346-042-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 42 positions, ensuring seamless and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation on your board. Trust in our connectors for robust and dependable board-to-board PCB connections.