M83723/78R10209 L/C

Heilind Number:EDA346-042-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with a total of 42 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .125-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, these connectors in vibrant green color not only ensure functionality but also add a touch of visual appeal to your designs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.