M83723/78R1020N L/C

Heilind Number:EDA346-042-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. Designed for precision, they offer dual rows of 42 contact positions, each crafted from Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Their straight mount orientation simplifies installation, making them a versatile and essential component for your electronic projects. Elevate your connectivity game with these premium Card Edge Connectors.