M83723/78R12037 L/C

Heilind Number:EDA346-042-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, they offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Boasting 42 positions, they accommodate multiple connections with ease. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a versatile choice. Upgrade your setup with these high-quality connectors and experience seamless board-to-board communication.