M83723/78R12038 L/C

Heilind Number:EDA346-042-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-207

Detailed Description

Enhance connectivity with our double-row Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Each connector features 42 meticulously crafted positions, with Copper Alloy contacts providing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.