M83723/78R12039 L/C

Heilind Number:EDA346-042-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-208

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also environmentally friendly. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts provide reliable connectivity, with a pitch of .125 inches and row spacing of .2 inches. Boasting 42 positions, these connectors offer ample capacity for your electronic projects. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors for superior performance and connectivity.