M83723/78R1203Y L/C

Heilind Number:EDA346-042-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-258

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers ample room for up to 42 positions, allowing for versatile connectivity options. Engineered for precision, these connectors guarantee a secure fit in straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications in the electronics industry. Elevate your PCB assembly with these high-performance Card Edge Connectors.