M83723/78R12126 L/C

Heilind Number:EDA346-042-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-602

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with a total of 42 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.