M83723/78R12127 L/C

Heilind Number:EDA346-042-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-603

Detailed Description

Enhance the connectivity of your electronic devices with these Card Edge Connectors. Designed for seamless integration into PCBs, they feature a single row layout with 42 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the green color adds a touch of visibility. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse industrial environments. Whether for data transmission or power supply, these connectors are essential for seamless PCB connectivity. Elevate your electronic projects with the reliability and performance of these Card Edge Connectors.