M83723/78R12128 L/C

Heilind Number:EDA346-042-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing, these connectors boast durability and reliability. With a single row configuration and 42 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in electronics and beyond. Choose our Card Edge Connectors for efficient and secure board-to-board connections.