M83723/78R12129 L/C

Heilind Number:EDA346-042-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer a secure and efficient solution for your electronic projects. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both functionality and aesthetics. The Copper Alloy contacts provide reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Featuring a single row layout with 42 positions, they are ideal for various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Trust in their Straight mount orientation for a seamless connection. Elevate your PCB design with these essential components.