M83723/78R1212N L/C

Heilind Number:EDA346-042-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors are an essential component for your electronic projects. Featuring a vibrant green color, they not only provide functionality but also add a touch of visual appeal. With a current rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row of 42 positions and a pitch of .125 inches, these connectors offer ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, these Card Edge Connectors are a must-have for your electronic toolkit. Upgrade your PCB connections with ease and precision.