346-042-540-678

Heilind Number:EDA346-042-540-678
Manufacturer:EDAC
Manufacturer Number:346-042-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-678

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The green color adds a touch of vibrancy to your assembly, while the 3A amperage capacity caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Explore new possibilities in circuitry with this essential component.