M83723/78R14048 L/C

Heilind Number:EDA346-042-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-802

Detailed Description

Enhance your PCB connectivity with these meticulously engineered Card Edge Connectors. Designed for seamless integration, their two-row configuration allows for efficient signal transmission across 42 positions. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal performance in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup and experience enhanced connectivity with these green connectors.