M83723/78R14049 L/C

Heilind Number:EDA346-042-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-803

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row design with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our innovative solution for your board-to-board PCB connection needs.