M83723/78R1404N L/C

Heilind Number:EDA346-042-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and premium Copper Alloy contacts, these connectors ensure reliable performance. Featuring a vibrant Green color and a dual-row configuration with 42 positions, they offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Whether it's for data transmission or power delivery, our connectors are essential for efficient board-to-board connections. Upgrade your setup today and experience enhanced functionality.