M83723/78R14077 L/C

Heilind Number:EDA346-042-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors boast a vibrant green color, adding a touch of style to your electronic setup. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless data transmission. With a total of 42 positions, they provide ample connectivity options. The straight mount orientation and compact design make them easy to install in any application. Operating at a wide temperature range of -40 to 105 °C, they are suitable for various environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.