M83723/78R14078 L/C

Heilind Number:EDA346-042-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-858

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connectors in sleek Green. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and a total of 42 positions, they provide ample connectivity options for your electronic devices. Crafted with Copper Alloy contacts, they guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for various applications, these connectors are a must-have for any electronic project. Upgrade your connectivity solutions today.