M83723/78R14079 L/C

Heilind Number:EDA346-042-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-540-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant Green hue for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each meticulously designed for optimal conductivity, they offer a total of 42 positions for versatile connections. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the Straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.