M83723/78R1407Y L/C

Heilind Number:EDA346-042-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors guarantee optimal performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and reliability. With a single row layout and .125-inch pitch, they offer precise alignment for seamless board-to-board connections. The 42 positions provide ample room for your circuits, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Transform your projects with our high-quality Card Edge Connectors.