M83723/78R14126 L/C

Heilind Number:EDA346-042-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-103

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With 42 positions and a single row layout, these connectors offer ample compatibility for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are reliable in various environments. Explore our range of connectors for more versatile solutions in electronic connectivity.