M83723/78R14127 L/C

Heilind Number:EDA346-042-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-104

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, our Card Edge Connectors are ideal for various industries, from telecommunications to industrial automation. Trust in our connectors to meet your connectivity needs with precision and efficiency.