M83723/78R14129 L/C

Heilind Number:EDA346-042-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors deliver a reliable amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With a single row design, a pitch of .125 inches, and 42 positions, they offer versatility for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for diverse environments. Elevate your connectivity solutions with these high-quality connectors.